895-084-558-202

Heilind Number:EDA895-084-558-202
Manufacturer:EDAC
Manufacturer Number:895-084-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for optimal functionality, it features a dual-row configuration with a total of 84 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your projects.