895-084-558-203

Heilind Number:EDA895-084-558-203
Manufacturer:EDAC
Manufacturer Number:895-084-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-203

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek Black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The right-angle mount orientation and 84 positions make it perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connection solutions with this essential component.