895-084-558-207

Heilind Number:EDA895-084-558-207
Manufacturer:EDAC
Manufacturer Number:895-084-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 84 positions each, it offers ample space for your connections, while the right-angle mount orientation allows for easy installation. The copper alloy contact material guarantees reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in our top-of-the-line connector for efficient and secure data transmission in your electronic projects.