895-084-558-212

Heilind Number:EDA895-084-558-212
Manufacturer:EDAC
Manufacturer Number:895-084-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 84 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation and .1-inch pitch facilitate easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees stable operation. Ideal for professional-grade applications, this connector is a must-have for any electronics enthusiast.