895-084-558-502

Heilind Number:EDA895-084-558-502
Manufacturer:EDAC
Manufacturer Number:895-084-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-502

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in demanding environments. With two rows and 84 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your connectivity game with this black-colored connector, perfect for professional use.