895-084-558-504

Heilind Number:EDA895-084-558-504
Manufacturer:EDAC
Manufacturer Number:895-084-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-504

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector in sleek Black hue. Designed for efficiency, it features a dual-row layout with 84 positions, allowing seamless data transmission. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Its Right Angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and secure connections in your electronic devices.