895-084-558-512

Heilind Number:EDA895-084-558-512
Manufacturer:EDAC
Manufacturer Number:895-084-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 84 positions within its 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability, even in tough industrial environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortless. Its right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB setup with this essential connector for optimal functionality.