895-084-558-802

Heilind Number:EDA895-084-558-802
Manufacturer:EDAC
Manufacturer Number:895-084-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points, each crafted from high-quality Copper Alloy, it guarantees efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing accommodate 84 positions, facilitating intricate circuitry. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for applications in the automotive, telecommunications, and industrial sectors, this connector is a vital component for seamless PCB connectivity. Elevate your electronic designs with this essential hardware solution.