895-084-558-803

Heilind Number:EDA895-084-558-803
Manufacturer:EDAC
Manufacturer Number:895-084-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-803

Detailed Description

Enhance your connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for maximum performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless integration into your PCB layout, accommodating up to 84 positions for versatile connectivity. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Upgrade your setup with this essential component for seamless data transmission.