895-084-558-812

Heilind Number:EDA895-084-558-812
Manufacturer:EDAC
Manufacturer Number:895-084-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-812

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge board-to-board PCB connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With two rows and 84 positions, this connector offers seamless integration for your PCB components. The contact material, composed of high-quality copper alloy, guarantees reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-efficient designs. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.