895-084-559-201

Heilind Number:EDA895-084-559-201
Manufacturer:EDAC
Manufacturer Number:895-084-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 84 positions across 2 rows, offering ample space for efficient data transmission. The right-angle mount orientation ensures easy installation, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application. With a low amperage of 3A and copper alloy contact material, it delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.