895-084-559-202

Heilind Number:EDA895-084-559-202
Manufacturer:EDAC
Manufacturer Number:895-084-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-559-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 84 positions spread across 2 rows, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in challenging environments. The copper alloy contact material and 3A amperage rating ensure stable power delivery, while the .1in pitch and .2in row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your electronic setups with this essential component.