895-084-559-512

Heilind Number:EDA895-084-559-512
Manufacturer:EDAC
Manufacturer Number:895-084-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-559-512

Detailed Description

Enhance connectivity within your circuitry with our dual-row board-to-board PCB connector. Crafted with precision and durability in mind, this essential component features 84 positions for seamless integration. The right-angle mount orientation offers flexibility in installation, while the black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Each contact is meticulously crafted from copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.