895-084-559-807

Heilind Number:EDA895-084-559-807
Manufacturer:EDAC
Manufacturer Number:895-084-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, its 84 positions feature Copper Alloy contacts for reliable conductivity. The sleek Black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a pitch of .1 in and a convenient Right Angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connection capabilities with this essential component.