895-084-560-201

Heilind Number:EDA895-084-560-201
Manufacturer:EDAC
Manufacturer Number:895-084-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-560-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality, black Card Edge Connector. Featuring a rugged UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. With two rows, 84 positions, and a .1-inch pitch, it offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the -40 to 105°C operating temperature range makes it suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this premium Board To Board PCB Connector.