895-084-560-203

Heilind Number:EDA895-084-560-203
Manufacturer:EDAC
Manufacturer Number:895-084-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts spaced at a pitch of .1 inch, it offers a total of 84 positions for seamless data transmission. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Elevate your connectivity solutions with this essential component.