895-084-560-207

Heilind Number:EDA895-084-560-207
Manufacturer:EDAC
Manufacturer Number:895-084-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power delivery at 3A amperage. Its 84 positions and straight mount orientation make it ideal for various board-to-board applications, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in diverse environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.