895-086-520-201

Heilind Number:EDA895-086-520-201
Manufacturer:EDAC
Manufacturer Number:895-086-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and two rows of 86 positions, it ensures efficient data transfer. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this black-colored connector, setting the standard for quality and efficiency in your PCB assemblies.