895-086-520-207

Heilind Number:EDA895-086-520-207
Manufacturer:EDAC
Manufacturer Number:895-086-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 86 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating effortless installation. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. With copper alloy contact material and an amperage rating of 3A, this connector ensures efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Upgrade your connectivity solutions with this essential component.