895-086-520-512

Heilind Number:EDA895-086-520-512
Manufacturer:EDAC
Manufacturer Number:895-086-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed with precision and durability in mind, it features a double-row configuration with 86 positions for seamless data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation makes installation easy and secure, perfect for professional or DIY projects. Upgrade your connectivity solutions with this essential component.