895-086-520-803

Heilind Number:EDA895-086-520-803
Manufacturer:EDAC
Manufacturer Number:895-086-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a robust housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. The connector offers two rows of 86 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless interconnection on your PCB. Crafted with copper alloy contacts, it guarantees efficient signal transmission and longevity. Its straight mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality to optimize performance in your electronic assemblies.