895-086-521-204

Heilind Number:EDA895-086-521-204
Manufacturer:EDAC
Manufacturer Number:895-086-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-521-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Featuring two rows of 86 positions, with a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient data transfer for your PCB projects. Crafted with copper alloy contacts, it guarantees reliable conductivity for optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.