895-086-521-207

Heilind Number:EDA895-086-521-207
Manufacturer:EDAC
Manufacturer Number:895-086-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 86 positions in 2 rows with a pitch of .1 inches, ensuring efficient data transfer. The connector, boasting a sturdy UL 94V-0 Polyphenylene Sulfide housing material, guarantees durability and reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Crafted with precision, the contact material is copper alloy, contributing to low contact resistance and enhanced conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system connectivity today with this essential component.