895-086-521-502

Heilind Number:EDA895-086-521-502
Manufacturer:EDAC
Manufacturer Number:895-086-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-521-502

Detailed Description

Elevate your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 86 positions, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, promises reliable conductivity. Whether in industrial settings or consumer electronics, this connector's straight mount orientation offers versatile installation possibilities. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for any application. Upgrade your PCB connections with this essential component.