895-086-521-504

Heilind Number:EDA895-086-521-504
Manufacturer:EDAC
Manufacturer Number:895-086-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. Its two rows of 86 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure efficient signal transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability in various environments. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.