895-086-521-802

Heilind Number:EDA895-086-521-802
Manufacturer:EDAC
Manufacturer Number:895-086-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-521-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 86 positions with a compact 0.1-inch pitch, perfect for maximizing space on your PCB. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliable and efficient power delivery, even in extreme operating temperatures ranging from -40 to 105 °C. With a straight mount orientation and dual rows spaced at 0.2 inches, this connector offers easy and secure interconnection for your electronic components. Elevate your PCB design with this essential connector, a perfect choice for demanding applications.