895-086-523-207

Heilind Number:EDA895-086-523-207
Manufacturer:EDAC
Manufacturer Number:895-086-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-523-207

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows of 86 positions each, and a pitch of .1 inches, it offers high-density connectivity for your circuit boards. The copper alloy contact material guarantees reliable and efficient signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Elevate your PCB design with this essential component.