895-086-523-512

Heilind Number:EDA895-086-523-512
Manufacturer:EDAC
Manufacturer Number:895-086-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-523-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Its sleek black design and UL 94V-0 Polyphenylene Sulfide housing ensure both durability and performance. With two rows of 86 copper alloy contacts, each with a pitch of .1 inch, this connector facilitates seamless data transfer. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your electronic designs with this essential component.