895-086-523-802

Heilind Number:EDA895-086-523-802
Manufacturer:EDAC
Manufacturer Number:895-086-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-523-802

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration on black circuit boards, it boasts a reliable amperage of 3A and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows of 86 copper alloy positions, it ensures efficient power transmission and data connectivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environmental conditions. Upgrade your PCB setup with this essential component for seamless and reliable connections.