895-086-523-807

Heilind Number:EDA895-086-523-807
Manufacturer:EDAC
Manufacturer Number:895-086-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-523-807

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. With 86 positions and a pitch of .1 inch, this connector offers seamless integration for your electronic projects. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. Featuring a straight mount orientation and two rows with a row spacing of .2 inch, this connector is easy to install and provides a secure connection. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.