895-086-523-808

Heilind Number:EDA895-086-523-808
Manufacturer:EDAC
Manufacturer Number:895-086-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-523-808

Detailed Description

Enhance your electronic connections with our sleek and efficient 86-position black board-to-board PCB connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from copper alloy, ensuring reliability in every use. With a compact pitch of .1 inch and convenient straight mount orientation, it seamlessly integrates into your PCB layout. The dual-row design with a row spacing of .2 inches offers increased functionality, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Trust in the quality and precision of this essential component for your electronic projects.