895-086-525-207

Heilind Number:EDA895-086-525-207
Manufacturer:EDAC
Manufacturer Number:895-086-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-207

Detailed Description

Enhance your PCB connections with our premium black Board to Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 86 positions, ensuring secure and efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. With a contact material of high-quality Copper Alloy, you can trust in the conductivity and longevity of your connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.