895-086-525-212

Heilind Number:EDA895-086-525-212
Manufacturer:EDAC
Manufacturer Number:895-086-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-212

Detailed Description

Enhance connectivity on your PCB with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With 86 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Featuring a compact .1-inch pitch and .2-inch row spacing, it allows for efficient PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB assembly with this essential connector for seamless and secure connections.