895-086-525-502

Heilind Number:EDA895-086-525-502
Manufacturer:EDAC
Manufacturer Number:895-086-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 86 copper alloy contacts, each with a pitch of .1 inches, it provides reliable power and signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential component, perfect for various industries and applications.