895-086-525-512

Heilind Number:EDA895-086-525-512
Manufacturer:EDAC
Manufacturer Number:895-086-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 86 positions across two rows with a pitch of .1 inches, ensuring seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Equipped with Copper Alloy contacts, it offers reliable conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.