895-086-525-802

Heilind Number:EDA895-086-525-802
Manufacturer:EDAC
Manufacturer Number:895-086-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-802

Detailed Description

Enhance connectivity within your PCB layout with this versatile Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure attachment and efficient signal transmission. With a total of 86 positions and a pitch of .1 inches, it offers ample connectivity options for your circuitry. The connector's durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity and longevity. Perfect for various applications, this black connector is a must-have component for your electronic projects.