895-086-525-803

Heilind Number:EDA895-086-525-803
Manufacturer:EDAC
Manufacturer Number:895-086-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-803

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. With two rows of 86 copper alloy contacts, it offers reliable power transfer at a 3A amperage. The precise .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality construction to deliver consistent performance, even in demanding environments.