895-086-525-808

Heilind Number:EDA895-086-525-808
Manufacturer:EDAC
Manufacturer Number:895-086-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Boasting a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliability in any application. With two rows of 86 contact positions, each crafted from Copper Alloy, it offers seamless data transmission. The compact design, featuring a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your setup with this essential connector, perfect for various electronic projects.