895-086-540-208

Heilind Number:EDA895-086-540-208
Manufacturer:EDAC
Manufacturer Number:895-086-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-540-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions across 2 rows, ensuring reliable data transfer and power delivery. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers durability and protection in various environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for optimal signal integrity. The copper alloy contact material and straight mount orientation further enhance its functionality. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.