895-086-540-212

Heilind Number:EDA895-086-540-212
Manufacturer:EDAC
Manufacturer Number:895-086-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 86 positions arranged in two rows with a pitch of .1 inches, ensuring precise and efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing guarantees robust protection in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and 3A amperage rating deliver reliable power transmission, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.