895-086-540-502

Heilind Number:EDA895-086-540-502
Manufacturer:EDAC
Manufacturer Number:895-086-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-540-502

Detailed Description

Elevate your PCB connectivity with this streamlined Board-to-Board Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 86 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precision and reliability are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to excel in any environment. Perfect for high-speed data transmission and power delivery, it offers a seamless solution for your connectivity needs. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.