895-086-540-508

Heilind Number:EDA895-086-540-508
Manufacturer:EDAC
Manufacturer Number:895-086-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-540-508

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. With two rows and 86 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Designed for straight mounting orientation, it's easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Upgrade now and experience enhanced connectivity and performance.