895-086-540-512

Heilind Number:EDA895-086-540-512
Manufacturer:EDAC
Manufacturer Number:895-086-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-540-512

Detailed Description

Enhance connectivity in your electronic setups with this sleek Black Board To Board PCB Connector. Designed for optimal performance, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of 86 positions each, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Ideal for a wide range of applications, this connector is rated for use in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data and power transmission.