895-086-541-202

Heilind Number:EDA895-086-541-202
Manufacturer:EDAC
Manufacturer Number:895-086-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, allowing for efficient data transfer. With 86 positions and a pitch of 0.1 inches, it offers ample room for multiple connections. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. Its straight mount orientation facilitates easy installation on PCBs. Elevate your device's connectivity with this essential component.