895-086-541-207

Heilind Number:EDA895-086-541-207
Manufacturer:EDAC
Manufacturer Number:895-086-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-207

Detailed Description

Effortlessly connect and integrate with precision using this high-quality Board To Board PCB Connector. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. Featuring two rows of 86 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on PCBs. Designed for straight mount orientation, it is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for seamless integration in your projects.