895-086-541-212

Heilind Number:EDA895-086-541-212
Manufacturer:EDAC
Manufacturer Number:895-086-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 86 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly needs. Trust in the quality and efficiency of this connector to elevate your electronic connections to the next level.