895-086-541-502

Heilind Number:EDA895-086-541-502
Manufacturer:EDAC
Manufacturer Number:895-086-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows with 86 positions each, ensuring seamless and secure mating. The black housing made of UL 94V-0 Polyphenylene Sulfide offers superior safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project.