895-086-541-504

Heilind Number:EDA895-086-541-504
Manufacturer:EDAC
Manufacturer Number:895-086-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 86 positions for efficient signal transmission. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.