895-086-541-508

Heilind Number:EDA895-086-541-508
Manufacturer:EDAC
Manufacturer Number:895-086-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With 86 positions spread across two rows, this connector offers seamless connectivity for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise and efficient PCB assembly. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential component.