895-086-541-802

Heilind Number:EDA895-086-541-802
Manufacturer:EDAC
Manufacturer Number:895-086-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board connectivity. With 86 positions spread across two rows and a pitch of .1 inch, it ensures efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector guarantees longevity even in demanding environments. The copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and connectivity.